Reference Only
AVW402-R
Emergency Stop Switches / E-Stop Switches .
Datasheet
AVW402-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Panel Cutout | 22 mm | |
| IP Rating | IP65 | |
| Actuator Length | 22.5 mm | |
| Actuator | Round, Mushroom | |
| Color | Red | |
| Handle Width | 40 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | TW | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,69 € | 49,69 € | |
| 46,20 € | 462,00 € | |
| 43,32 € | 1.083,00 € | |
| 41,94 € | 2.097,00 € | |
| 40,56 € | 4.056,00 € | |
| 38,48 € | 9.620,00 € |
Need more?