
AWAP00029
Obsolete
Fiber Optic Switches
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Fiber Optic Switches | |
| Product | Fiber Optic Multiplexers | |
| Connector Type | SC/AdPC | |
| Fiber Type | Single Mode | |
| Operational Type | Non-Latching | |
| Wavelength | 1310 nm | |
| Operating Supply Voltage | 5 V | |
| Insertion Loss | 1 dB | |
| Pd - Power Dissipation | 250 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 50 mm | |
| Width | 9 mm | |
| Height | 16 mm | |
| Product Type | Fiber Optic Switches | |
| Series | AWAP | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?