Reference Only
AWHSH112DM00G
General Purpose Relays GENERAL PURPOSE RELAY.
Datasheet
AWHSH112DM00G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Cube | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST | |
| Contact Current Rating | 15 A | |
| Coil Resistance | 400 mOhms | |
| Coil Current | 30 mA | |
| Length | 19 mm | |
| Width | 15 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?