Reference Only
AWM42300V
Flow Sensors 1000 sscm Sensor Airflow Amp.
Datasheet
AWM42300V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| Type | Air Flow Sensor | |
| For Use With | Dry Gas | |
| Range | +/- 1 L/min | |
| Accuracy | 0.5 % | |
| Output Voltage | 54.7 mV | |
| Operating Supply Voltage | 8 V to 15 V | |
| Port Size | 4.826 mm | |
| Housing Material | Silicon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Type | Analog | |
| Product Type | Flow Sensors | |
| Series | AWM40000 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 15 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 178,66 € | 8.933,00 € |
Need more?