Reference Only
AX5F6M-AU
XLR Connectors 5P SOCKET F PLUG GLD W BLU MRK SLEEVE.
Datasheet
AX5F6M-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 5 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Gold | |
| Series | AX | |
| Color | Satin Nickel, Blue | |
| Current Rating | 7.5 A | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,32 € | 183,00 € | |
| 7,29 € | 729,00 € | |
| 6,51 € | 1.627,50 € | |
| 6,11 € | 3.055,00 € | |
| 5,40 € | 5.400,00 € |
Need more?