Reference Only
AZ-10PMMP-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 1.5A, 10 pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180, Receptacle, IP68 Unmated.
Datasheet
AZ-10PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 1.5 A | |
| Color | Black | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Length | 21 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,44 € | 84,40 € | |
| 8,22 € | 164,40 € | |
| 8,01 € | 400,50 € | |
| 7,80 € | 780,00 € | |
| 6,95 € | 1.390,00 € | |
| 6,53 € | 3.265,00 € | |
| 5,77 € | 5.770,00 € |
Need more?