Reference Only
AZ-17PMMP-QC8001
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 1.5A, 17 pins, Male Connector, Male Contact, Circular, Push Lock, PCB 180, Receptacle, IP68.
Datasheet
AZ-17PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,16 € | 81,60 € | |
| 7,64 € | 152,80 € | |
| 7,28 € | 364,00 € | |
| 6,65 € | 665,00 € | |
| 6,33 € | 1.266,00 € | |
| 6,15 € | 3.075,00 € | |
| 5,85 € | 5.850,00 € |
Need more?