Reference Only
AZ-17PMMS-QC8001
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 1.5A, 17 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68.
Datasheet
AZ-17PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Coding | A Coded | |
| Current Rating | 1.5 A | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,01 € | 90,10 € | |
| 8,44 € | 168,80 € | |
| 8,03 € | 401,50 € | |
| 7,34 € | 734,00 € | |
| 6,99 € | 1.398,00 € | |
| 6,79 € | 3.395,00 € | |
| 6,47 € | 6.470,00 € |
Need more?