Reference Only
B-12
Switch Cases / Switch Covers Switch Hardware.
Datasheet
B-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Hardware | |
| Packaging | Bulk | |
| Color | Green | |
| Height | 45.5 mm | |
| Length | 45.5 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Switch Cases / Switch Covers | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Lug | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,45 € | 445,00 € | |
| 4,23 € | 846,00 € | |
| 3,88 € | 1.940,00 € | |
| 3,70 € | 3.700,00 € |
Need more?