Reference Only

B1030-2R5685-R

Obsolete
Supercapacitors / Ultracapacitors 6.8F 2.5V EDLC B SERIES CYL

Manufacturer:

Mfr Part:
B1030-2R5685-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySupercapacitors / Ultracapacitors
Capacitance6.8 F
Voltage Rating DC2.5 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter10 mm (0.394 in)
Length30 mm
Life1000 Hour
ESR100 mOhms
Tolerance- 20 %, + 80 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesB
Lead Diameter0.6 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?