
B10480
Obsolete
Switch Hardware Toggle boot seal For TT series 10-48
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | TT Series | |
| Series | B10 | |
| Color | Black | |
| Height | 13 mm | |
| Length | 7.92 mm | |
| Material | Neoprene | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 7.92 mm | |
| Part # Aliases | 1437626-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?