
B221-30FGFST
Disconnect Switches .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Air Conditioning Disconnect Switch | |
| Number of Poles | 2 Pole | |
| Mounting Style | Wall Mount | |
| Current Rating | 30 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Series | B22 | |
| Features | Airconditioning | |
| Product Type | Disconnect Switches | |
| Product | HVAC Disconnect | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,79 € | 126,79 € | |
| 118,01 € | 590,05 € | |
| 113,55 € | 1.135,50 € | |
| 108,72 € | 2.718,00 € | |
| 105,41 € | 5.270,50 € |
Need more?