
B222-60F
Disconnect Switches B222-60F.
Datasheet
B222-60F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Fused | |
| Number of Poles | 2 Pole | |
| Mounting Style | Wall Mount | |
| Current Rating | 60 A | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Series | B22 | |
| Features | Airconditioning | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | HVAC Disconnect | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,28 € | 672,80 € | |
| 65,95 € | 1.319,00 € | |
| 64,76 € | 3.238,00 € |
Need more?