B222-60NFGF15 Bussmann / Eaton

B222-60NFGF15

Disconnect Switches 60A NF HVAC SWITCH.

Manufacturer:

Mfr Part:
B222-60NFGF15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
TypeAir Conditioning Disconnect Switch
Number of Poles2 Pole
Mounting StyleWall Mount
Current Rating60 A
Voltage Rating AC120 VAC, 240 VAC
SeriesB22
FeaturesAirconditioning
PackagingBulk
Product TypeDisconnect Switches
ProductHVAC Disconnect
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318160085
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
179,82 €179,82 €
Need more?
Contact Us