
B39562B8393L210
Signal Conditioning BAW CSSP3 GT.
Datasheet
B39562B8393L210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Filters | |
| Frequency | 5.7 GHz | |
| Bandwidth | 345 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.4 mm x 1.1 mm x 0.63 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | B8393 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,586 € | 2.930,00 € | |
| 0,546 € | 5.460,00 € |
Need more?