
B39781B8005P810
Signal Conditioning - 10 C to + 85 C 751 MHz, 782 MHz 1.6 dB, 1.9 dB 50 Ohms IoT cellular duplexer, small cell.
Datasheet
B39781B8005P810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Duplexers | |
| Frequency | 751 MHz, 782 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Insertion Loss | 1.6 dB, 1.9 dB | |
| Moisture Sensitive | Yes | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | SAW Duplexer | |
| Part # Aliases | B8005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative