
B39781B8216P810
Signal Conditioning 3GPP Bd 28 DPX.
Datasheet
B39781B8216P810 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualcomm RF360 | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Duplexers | |
| Frequency | 780.5 MHz | |
| Bandwidth | 45 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 2.5 mm x 2 mm x 0.5 mm | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | B8216 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 17.650,00 € |
Need more?