Reference Only
B44030A0090B000
Capacitor Hardware .
Datasheet
B44030A0090B000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Hardware | |
| Series | B44030 | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| For Use With | Cylindrical Capacitor | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors | |
| Part # Aliases | B44030A90B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 1.005,60 € | |
| 3,85 € | 2.310,00 € | |
| 3,57 € | 3.855,60 € | |
| 3,49 € | 7.119,60 € |
Need more?