Reference Only
B57164K220J52
NTC Thermistors
Datasheet
B57164K220J52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | B57164K | |
| Resistance | 22 Ohms | |
| Tolerance | 5 % | |
| Packaging | Cassette | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | B57164K 220J 52 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cassette
Pricing not available for this package type
Need pricing?