Reference Only

B57352V5103J60

NTC Thermistors COMPLETE MFG PN 871-B57352V5103J060

Manufacturer:

Mfr Part:
B57352V5103J60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB573-V5
B Parameter4480 K
Resistance10 kOhms
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
QualificationAEC-Q200
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57352V5103J 60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?