Reference Only
B57550K0104A001
NTC Thermistors 100.8kohm 4092 1.5% 50mW Probe K550.
Datasheet
B57550K0104A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | K550 | |
| Resistance | 100.8 kOhms | |
| Power Rating | 50 mW | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Maximum Operating Temperature | + 160 C | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57550K104A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?