Reference Only

B57551G502F

NTC Thermistors

Manufacturer:

Mfr Part:
B57551G502F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57551G0
Resistance5 kOhms
Tolerance1 %
Termination StyleRadial
QualificationAEC-Q200
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57551G 502F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?