Reference Only
B59501A0135A020
PTC Thermistors 135A 20 19.5X2.5 PTC Thermistor 501A.
Datasheet
B59501A0135A020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | PTC Thermistors | |
| Series | B57237 | |
| Packaging | Tray | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Part # Aliases | B59501A135A20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.240 / Multiples: 2.240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,587 € | 1.314,88 € | |
| 0,564 € | 2.526,72 € |
Need more?