B5LS TE Connectivity / Alcoswitch

B5LS

Obsolete
Thumbwheel Switches & Pushwheel Switches 5 PIN CONN FOR PICO

Manufacturer:

Mfr Part:
B5LS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorPushwheel
Number of Sections5 Section
Output CodeBCD
Number of Positions5 Position
Termination StylePC Pins
Current Rating400 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeThumbwheel Switches
SubcategorySwitches
Voltage Rating DC20 VDC
Part # Aliases1437606-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?