Reference Only

B64290A0714X087

Ferrite Cores & Accessories 64.0X43.0X18.0 N87 TOROID.

Manufacturer:

Mfr Part:
B64290A0714X087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB64290A
ProductToroids
TypeRing Core
Core MaterialN87
PackagingBulk
Inside Diameter43 mm
Outside Diameter64 mm
Outside Height18 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
16,89 €337,80 €
Need more?
Contact Us