Reference Only
B64290L0043X065
Ferrite Cores & Accessories .
Datasheet
B64290L0043X065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX58.3/32/18 | |
| Product | Toroids | |
| Type | Ungapped | |
| Core Material | T65 | |
| Packaging | Bulk | |
| Inside Diameter | 32 mm | |
| Outside Diameter | 58.3 mm | |
| Outside Height | 18 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L43X65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,11 € | 2.422,00 € | |
| 11,77 € | 5.885,00 € |
Need more?