Reference Only
B64290L0616X035
Ferrite Cores & Accessories 25.3X14.8X20 T35 TOROID.
Datasheet
B64290L0616X035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX25.3/14.8/20 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 10.7 uH | |
| Core Material | T35 | |
| Packaging | Bulk | |
| Inside Diameter | 14.8 mm | |
| Outside Diameter | 25.3 mm | |
| Outside Height | 20 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L616X35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?