Reference Only
B64290L0743X830
Ferrite Cores & Accessories FERRITE CORES & ACCESSORIES.
Datasheet
B64290L0743X830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TX16/9/5 | |
| Product | Toroids | |
| Type | Ungapped | |
| Inductance | 2.32 uH | |
| Core Material | N30 | |
| Packaging | Ammo Pack | |
| Inside Diameter | 8.9 mm | |
| Outside Diameter | 15.8 mm | |
| Outside Height | 4.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B64290L743X830 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 7.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,37 € | 2.775,00 € |
Need more?