Reference Only

B64290P0035X038

Ferrite Cores & Accessories .

Manufacturer:

Mfr Part:
B64290P0035X038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesTC2.5/1.5/1
ProductToroids
TypeUngapped
Core MaterialT38
PackagingBulk
Inside Diameter1.5 mm
Outside Diameter2.5 mm
Outside Height1 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB64290P35X38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504901190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?