Reference Only
B65511A0025A001
Ferrite Cores & Accessories P7/4-K1-A25 +3% -3% Sold as set.
Datasheet
B65511A0025A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P7/4 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | P Core | |
| Core Size | 7 x 4 | |
| Inductance | 25 nH | |
| Tolerance | 3 % | |
| Core Material | K1 | |
| Packaging | Bulk | |
| Inside Diameter | 5.8 mm | |
| Outside Diameter | 7.35 mm | |
| Outside Length | 4.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65511A25A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?