Reference Only
B65513J0000R087
Ferrite Cores & Accessories ER 14.5/6 N87 1500 +30%-20% Sold as set.
Datasheet
B65513J0000R087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER14.5 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 14.5 x 6 | |
| Inductance | 1.5 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 4.7 mm | |
| Inside Height | 1.65 mm | |
| Inside Length | 11.8 mm | |
| Outside Height | 2.95 mm | |
| Outside Length | 14.5 mm | |
| Outside Width | 6.7 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65513JR87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.760 / Multiples: 920)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,599 € | 1.653,24 € |
Need more?