Reference Only
B65646A0100A027
Ferrite Cores & Accessories PM50/39 N27 100 +3% -3% Sold as set.
Datasheet
B65646A0100A027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PM50/39 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | PM Core | |
| Core Size | 50 x 39 | |
| Inductance | 100 nH | |
| Tolerance | 3 % | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65646A100A27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,55 € | 573,00 € | |
| 9,50 € | 2.565,00 € | |
| 9,45 € | 4.819,50 € | |
| 9,38 € | 9.567,60 € |
Need more?