Reference Only
B65671T0100A033
Ferrite Cores & Accessories P 26X16 M33 100 +3%- 3% Sold as set.
Datasheet
B65671T0100A033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P26/16 | |
| Product | Ferrite Cores | |
| Type | Gapped | |
| Core | P Core | |
| Core Size | P 26 x 16 | |
| Inductance | 100 nH | |
| Tolerance | 3 % | |
| Core Material | M33 | |
| Packaging | Bulk | |
| Inside Diameter | 5.4 mm | |
| Inside Height | 11 mm | |
| Outside Diameter | 26 mm | |
| Outside Height | 16.3 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65671T100A33 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 4.144,00 € |
Need more?