Reference Only
B65702B0000T001
Ferrite Cores & Accessories COIL FORMER VALOX 420 SEO.
Datasheet
B65702B0000T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | P30/19 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | P Core | |
| Core Size | P 30 x 19 | |
| Accessory Type | Coil Former without Solder Pins | |
| Core Material | GFR Polyterephthalate | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Inside Diameter | 13.7 mm | |
| Inside Height | 11.4 mm | |
| Maximum DC Resistance | 46 uOhms | |
| Outside Diameter | 24.7 mm | |
| Outside Height | 12.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65702BT1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,268 € | 428,80 € | |
| 0,26 € | 665,60 € |
Need more?