Reference Only
B65808A5000X
End of Life
Ferrite Cores & Accessories WAS-RM6-1S POKALON SN
Datasheet
B65808A5000X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65808A | |
| Product | Hardware & Accessories | |
| Type | Insulating Washer | |
| Core | RM Core | |
| Core Size | RM 6 | |
| Packaging | Reel | |
| Outside Height | 1.2 mm | |
| Outside Length | 13 mm | |
| Outside Width | 9 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?