Reference Only
B65811P0000R049
Ferrite Cores & Accessories RM8 N49 2900 '+30%-20% Sold as set.
Datasheet
B65811P0000R049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | RM8/LP | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | RM LP Core | |
| Core Size | RM 8 | |
| Inductance | 2.9 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N49 | |
| Packaging | Blister Pack | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65811PR49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 800 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,91 € | 1.528,00 € | |
| 1,90 € | 2.280,00 € | |
| 1,89 € | 5.292,00 € |
Need more?