Reference Only

B65812A5000X000

Obsolete
Ferrite Cores & Accessories WAS-RM8-1 RM 8

Manufacturer:

Mfr Part:
B65812A5000X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB65812
ProductHardware & Accessories
TypeInsulating Washer
CoreRM Core
Core SizeRM 8
PackagingReel
Outside Height1.5 mm
Outside Length17.6 mm
Outside Width13 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65812A5000X B65812A5000X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?