B65812P1005D001 TDK

B65812P1005D001

End of Life
Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
B65812P1005D001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesB65812
ProductHardware & Accessories
TypeCoil Former
CoreRM Core
Core SizeRM 8
Number of Pins5 Pin
Termination StylePin
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB65812P1005D 1 B65812P1005D1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?