Reference Only
B65815E000R095
Ferrite Cores & Accessories N95 6600 +30% -20%.
Datasheet
B65815E000R095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65815E | |
| Product | Ferrite Cores | |
| Core | RM Core | |
| Core Size | RM 12 | |
| Accessory Type | Core | |
| Core Material | N95 | |
| Termination Style | SMD/SMT | |
| Inside Length | 13.4 mm | |
| Inside Width | 16.8 mm | |
| Outside Length | 37.6 mm | |
| Outside Width | 24.6 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,03 € | 203,00 € | |
| 1,97 € | 394,00 € |
Need more?