Reference Only
B65842W1008D001
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630.
Datasheet
B65842W1008D001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EP10 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | EP Core | |
| Core Size | EP 10 | |
| Number of Pins | 8 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Maximum DC Resistance | 61.3 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65842W1008D1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,585 € | 1.170,00 € |
Need more?