
B65857AR45
Ferrite Cores & Accessories EPX7/9-N45
Datasheet
B65857AR45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65857A | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EPX Core | |
| Core Size | 7 x 9 | |
| Inductance | 2.5 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N45 | |
| Packaging | Reel | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?