Reference Only
B65875A0000R049
Ferrite Cores & Accessories PQ20/20 N49 Sold as set.
Datasheet
B65875A0000R049 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ20/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | 20 x 20 | |
| Inductance | 2 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N49 | |
| Packaging | Ammo Pack | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65875AR49 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?