Reference Only
B65875A0000R087
Ferrite Cores & Accessories PQ20/20 N87 Sold as set.
Datasheet
B65875A0000R087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ20/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | PQ 20 x 20 | |
| Inductance | 2.65 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Ammo Pack | |
| Inside Height | 7.15 mm | |
| Inside Length | 8.8 mm | |
| Inside Width | 11.4 mm | |
| Outside Height | 10.1 mm | |
| Outside Length | 20.5 mm | |
| Outside Width | 14 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65875AR87 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,63 € | 782,40 € |
Need more?