Reference Only
B65875A0000R095
Ferrite Cores & Accessories PQ20/20 N95 Sold as set.
Datasheet
B65875A0000R095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ20/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | 20 x 20 | |
| Inductance | 3.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N95 | |
| Packaging | Ammo Pack | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65875AR95 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,18 € | 1.046,40 € |
Need more?