
B65876E14D1
End of Life
Ferrite Cores & Accessories 20 x 16 PQ Core Coil Former
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B65876E | |
| Product | Hardware & Accessories | |
| Type | Coil Former | |
| Core | PQ Core | |
| Core Size | 20 x 16 | |
| Number of Pins | 14 Pin | |
| Termination Style | Pin | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65876E0014D001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?