Reference Only
B65879A0000R095
Ferrite Cores & Accessories PQ32/20 N95 Sold as set.
Datasheet
B65879A0000R095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | PQ32/20 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | PQ Core | |
| Core Size | 32 x 20 | |
| Inductance | 6.5 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N95 | |
| Packaging | Bulk | |
| Inside Diameter | 13.45 mm | |
| Outside Diameter | 19 mm | |
| Outside Height | 10.25 mm | |
| Outside Length | 32 mm | |
| Outside Width | 22 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B65879AR95 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,83 € | 1.159,20 € | |
| 4,56 € | 2.736,00 € |
Need more?