Reference Only
B66230B1114T001
Ferrite Cores & Accessories Coil former E32 Rynite FR530 Sold as set.
Datasheet
B66230B1114T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E32/16/11 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core Size | E 32 x 16 x 11 | |
| Accessory Type | Coil Former | |
| Number of Pins | 14 Pin | |
| Packaging | Tray | |
| Maximum Operating Temperature | + 180 C | |
| Outside Height | 35 mm | |
| Outside Length | 37.5 mm | |
| Outside Width | 23.9 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66230B1114T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 321,60 € | |
| 1,30 € | 624,00 € | |
| 1,26 € | 1.512,00 € | |
| 1,23 € | 3.247,20 € |
Need more?