Reference Only
B66243B1018T1
Ferrite Cores & Accessories CF-E42/21 15-H-1S-18P/.
Datasheet
B66243B1018T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66243B | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 42 x 21 x 20 | |
| Number of Pins | 18 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Maximum DC Resistance | 20 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66243B1018T 1 E42/21/15 B66243B1018T001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,68 € | 604,80 € | |
| 1,37 € | 3.452,40 € |
Need more?