Reference Only
B66243S1012T001
Ferrite Cores & Accessories CF-E42/21 15-V-1S-12P/.
Datasheet
B66243S1012T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | E42/21/15 | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | E Core | |
| Core Size | 42 x 21 x 20 | |
| Number of Pins | 12 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Maximum DC Resistance | 24.4 uOhms | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66243S1012T1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504901899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?