Reference Only

B66390A1016T001

Obsolete
Ferrite Cores & Accessories CF-E36/18 11-H-1S-16P

Manufacturer:

Mfr Part:
B66390A1016T001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesE36/18/11
ProductHardware & Accessories
TypeUngapped
CoreE Core
Core Size36 x 18 x 11
Accessory TypeCoil Former with Solder Pins
Number of Pins16 Pin
Termination StylePin
PackagingBulk
Maximum DC Resistance21.45 uOhms
Outside Height27.7 mm
Outside Length38.5 mm
Outside Width37.4 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66390A1016T1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?